Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKB15N65EH5ATMA1
Order Code3267757
Product RangeTRENCHSTOP 5
Also Known AsIKB15N65EH5, SP001502570
Technical Datasheet
441 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč69.722 |
10+ | Kč44.642 |
100+ | Kč31.350 |
500+ | Kč26.083 |
1000+ | Kč24.854 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč69.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKB15N65EH5ATMA1
Order Code3267757
Product RangeTRENCHSTOP 5
Also Known AsIKB15N65EH5, SP001502570
Technical Datasheet
Continuous Collector Current30A
Collector Emitter Saturation Voltage1.65V
Power Dissipation105W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP 5
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
30A
Power Dissipation
105W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability