Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKWH100N65EH7XKSA1
Order Code4246253
Product RangeTRENCHSTOP IGBT7 Series
Also Known AsIKWH100N65EH7, SP005588824
Technical Datasheet
155 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč185.592 |
5+ | Kč158.255 |
10+ | Kč130.918 |
50+ | Kč120.133 |
100+ | Kč109.098 |
250+ | Kč106.841 |
Price for:Each
Minimum: 1
Multiple: 1
Kč185.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKWH100N65EH7XKSA1
Order Code4246253
Product RangeTRENCHSTOP IGBT7 Series
Also Known AsIKWH100N65EH7, SP005588824
Technical Datasheet
Continuous Collector Current140A
Collector Emitter Saturation Voltage1.4V
Power Dissipation427W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT7 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
140A
Power Dissipation
427W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT7 Series
Collector Emitter Saturation Voltage
1.4V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability