Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč215.186 |
5+ | Kč200.640 |
10+ | Kč185.843 |
50+ | Kč168.287 |
100+ | Kč157.502 |
250+ | Kč154.242 |
Product Information
Product Overview
The CIPOS Tiny 3-phase inverter module is the newest generation of IPM to offer the highest power density variable speed motor drive. By using our latest generation of IGBTs, it is possible to realize maximum efficiency with minimum footprint. In addition, system mechanical design flexibility is also considered by offering both CIPOSTM Tiny SIP and DIP form factors. Ideal applications for the IPM include high efficiency washing machine, air conditioning, fan, compressors, and industrial drives ranging from 6 A to 20 A current requirements. The CIPOS Tiny integrates various power and control components to increase reliability, and to optimize PCB size and system costs. This simplifies the power design and reduces significantly the time-to-market.
- Smallest IPM with current rating up to 20 A
- Offered in both DIP and SIP package
- Integrated bootstrap function
- Up to 20 A 600 V ratings
- 33% smaller footprint than CIPOSTM Mini
- Rated max temperature of 125 °C
- Ideal for 250 W to 15 kW applications
- Ideal platform for future SiC/GaN IPM solutions
Applications
Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT
6A
TinyDIP
CIPOS Tiny
600V
2kV
CIPOS Tiny
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate