Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMDQ75R008M1HXUMA1
Order Code4295097
Product RangeCoolSiC Gen I Series
Also Known AsIMDQ75R008M1H, SP005588261
Technical Datasheet
523 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč627.502 |
| 5+ | Kč596.152 |
| 10+ | Kč437.144 |
| 50+ | Kč413.068 |
| 100+ | Kč388.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč627.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMDQ75R008M1HXUMA1
Order Code4295097
Product RangeCoolSiC Gen I Series
Also Known AsIMDQ75R008M1H, SP005588261
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id173A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.0106ohm
Transistor Case StyleHDSOP
No. of Pins22Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation625W
Operating Temperature Max175°C
Product RangeCoolSiC Gen I Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
173A
Drain Source On State Resistance
0.0106ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
HDSOP
Rds(on) Test Voltage
18V
Power Dissipation
625W
Product Range
CoolSiC Gen I Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability