Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRG4PC50SPBF
Order Code2776854
Also Known AsSP001541548
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PC50SPBF
Order Code2776854
Also Known AsSP001541548
Technical Datasheet
Continuous Collector Current70A
Collector Emitter Saturation Voltage1.62V
Power Dissipation200W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Alternatives for IRG4PC50SPBF
3 Products Found
Product Overview
The IRG4PC50SPBF is an Insulated Gate Bipolar Transistor optimized for minimum saturation voltage and low operating frequencies (<lt/>1kHz). The generation 4 IGBT design provides tighter parameter distribution and higher efficiency than generation 3.
- Optimized for specific application conditions
- Designed to be a drop-in replacement for equivalent industry-standard generation 3 IR IGBTs
Applications
HVAC, Consumer Electronics, Power Management
Technical Specifications
Continuous Collector Current
70A
Power Dissipation
200W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
1.62V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004083
Product traceability