Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGP4066-EPBF
Order Code2148095
Technical Datasheet
Continuous Collector Current140A
Collector Emitter Saturation Voltage1.7V
Power Dissipation454W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Alternatives for IRGP4066-EPBF
1 Product Found
Product Overview
- Low VCE (ON) Trench IGBT Technology
- Low Switching Losses
- Maximum Junction Temperature 175 °C
- 5 μS short circuit SOA
- Square RBSOA
- Tight Parameter Distribution
- High Efficiency in a Wide Range of Applications
- Suitable for a Wide Range of Switching Frequencies
- Rugged Transient Performance for Increased Reliability
- Excellent Current Sharing in Parallel Operation
Technical Specifications
Continuous Collector Current
140A
Power Dissipation
454W
Transistor Case Style
TO-247AD
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007