Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRGP4066D-EPBF...
Order Code2148094
Also Known AsIRGP4066D-EPBF, SP001548120
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGP4066D-EPBF...
Order Code2148094
Also Known AsIRGP4066D-EPBF, SP001548120
Technical Datasheet
Continuous Collector Current140A
Collector Emitter Saturation Voltage1.7V
Power Dissipation454W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The IRGP4066D-EPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It features rugged transient performance for increased reliability and excellent current sharing in parallel operation. It is suitable for a wide range of switching frequencies due to low VCE (ON) and low switching losses.
- Low VCE (ON) Trench IGBT technology
- Low switching losses
- Square RBSOA
- 100% of Parts tested for ILM
- Positive VCE (ON) temperature coefficient
- Tight parameter distribution
- High efficiency in a wide range of applications
- 5µs Short-circuit SOA
Applications
Alternative Energy, Power Management, Maintenance & Repair
Technical Specifications
Continuous Collector Current
140A
Power Dissipation
454W
Transistor Case Style
TO-247AD
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007