Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRLHS6276TRPBF
Order Code2726004
Product RangeHEXFET Series
Also Known AsSP001552670
Technical Datasheet
3,940 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč19.437 |
10+ | Kč12.038 |
100+ | Kč7.800 |
500+ | Kč5.944 |
1000+ | Kč5.217 |
5000+ | Kč4.715 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč19.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLHS6276TRPBF
Order Code2726004
Product RangeHEXFET Series
Also Known AsSP001552670
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel3.4A
Continuous Drain Current Id P Channel3.4A
Drain Source On State Resistance N Channel0.033ohm
Drain Source On State Resistance P Channel0.033ohm
Transistor Case StyleDFN2020
No. of Pins6Pins
Power Dissipation N Channel6.6W
Power Dissipation P Channel6.6W
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3.4A
Drain Source On State Resistance P Channel
0.033ohm
No. of Pins
6Pins
Power Dissipation P Channel
6.6W
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
3.4A
Drain Source On State Resistance N Channel
0.033ohm
Transistor Case Style
DFN2020
Power Dissipation N Channel
6.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
Product traceability