Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKIT_XMC42_EE1_001
Order Code2443547
Also Known AsKITXMC42EE1001TOBO1, SP001047722
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,076.122 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,076.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKIT_XMC42_EE1_001
Order Code2443547
Also Known AsKITXMC42EE1001TOBO1, SP001047722
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC4000
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberXMC4200
Kit ContentsCPU Board XMC4200, Pin Extension Board, USB Cable, Getting Started Flyer
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC4000
Core Sub-Architecture
Cortex-M4
Kit Contents
CPU Board XMC4200, Pin Extension Board, USB Cable, Getting Started Flyer
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC4200
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006