10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,753.603 |
Product Information
Product Overview
KITA2GTC3973V3TFTTOBO1 is a TriCore evaluation board application kit. This kit is a versatile tool, providing quick access to the capabilities of TriCore's powerful architecture. Applications can be developed easily. The Evaluation Board is equipped with a variety of memories and peripherals for connection to the environment. There is also an interface for the on chip debugging features (OCDS1 and DAP). The evaluation board allows easily the development of TriCore applications with the corresponding tools. Subsequently, the applications can be downloaded and can be tested with the powerful debugger software.
- AURIX™ 2G TC397-3.3V-TFT evaluation board
- Infineon’s TC397 AURIX™ 2G ( TC3xx ) controller in LFBGA-292 package
- LCD XGA display 320x240, SD card slot (mini SD), USB to UART bridge
- High speed CAN transceiver (CAN FD capable), Ethernet Gigabit PHY, LIN transceiver
- Crystal 20MHz (default) or external clock, USB miniWiggler JDS for easy debugging
- 4 low power status LEDs, RTC with alarm, acoustic beeper and 100mm x 100mm
- Infineon’s multi voltage safety micro processor supply TLF35584QV
- LED to validate power supply (3.3V)
- Integrated 10/100/1000M Ethernet precision transceiver RTL8211FI-CG (Realtek)
- Touch screen controller ADS7843, 4 general purpose LEDs, reset and wake switch, Xilinx CPLD XC9572XL
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
AURIX
-
Evalution Board TC397
No SVHC (27-Jun-2018)
32bit
TriCore
TC397
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate