Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoNLM0011XTSA1
Order Code3226925
Also Known AsNLM0011, SP002187978
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | Kč8.577 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
Kč25,731.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoNLM0011XTSA1
Order Code3226925
Also Known AsNLM0011, SP002187978
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Programmable Memory576bit
Output Power-
RF IC Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min3V
Supply Voltage Max5V
Current Consumption-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
-
No. of Pins
5Pins
Supply Voltage Max
5V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
13.56MHz
Programmable Memory
576bit
RF IC Case Style
SOT-23
Supply Voltage Min
3V
Current Consumption
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability