Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,056.309 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,056.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFICC80QSG84W3BPATOBO1
Order Code4256528
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICC80QSGXUMA1
Kit Application TypePower Management - Battery
Application Sub TypeBattery Charge Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board ICC80QSGXUMA1, MOSFET IPN70R450P7S
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
REFICC80QSG84W3BPATOBO1 is a 84W AC-DC reference design for battery chargers with 110V AC / 230V AC rated input and CC output up to 4A. This AC-DC reference design is a flyback converter with secondary-side regulated (SSR) and constant current (CC) output. The input voltage range can be set to low-line by a jumper wire. The output load ranges from 11V to 21V and it is intended to be used for 9V to 18V battery charging. Suitable for battery chargers and cordless power tools.
- SSR with adjustable CC output up to 4A
- 21V eff. 92% at 230V AC, 90% at 110V AC
- Standby power of < 250mW at 230V AC
- High efficiency & low EMI with QR operation
- Configurable brown-in and -out levels
- Adaptive brown-out to protect components
- QR operation for high efficiency
- Comprehensive set of protections
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Battery
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ICC80QSGXUMA1
Application Sub Type
Battery Charge Controller
Core Sub-Architecture
-
Kit Contents
Reference Design Board ICC80QSGXUMA1, MOSFET IPN70R450P7S
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001