Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč39,471.360 |
Product Information
Product Overview
REFSSCBACDC1PH16ATOBO1 is an efficient kit for AC-DC solid state circuit breaker evaluation. This solid-state circuit breaker (SSCB) kit that helps to quickly evaluate AC and DC-type circuit breakers with an interactive GUI. Fully featured with two boards, this kit supports 230VAC or 350VDC operation and 16A nominal current. It can support different SSCB topologies like 1 P - N, 3 P - N (stacked, cascaded), L+ - L-. It supports passive cooling with non-isolated integrated coolers mounted over top-side cooling (TSC) MOSFET packages. Typical applications include industrial automation and solid-state circuit breaker.
- Bidirectional MOSFET switch
- Mechanical switch for physical air gap and evaluate AC & DC type circuit breakers
- Overload and overcurrent protection
- DC measurements: I, U, P
- AC measurements: I, U, P, Q, S, THDi, PF
- No FuSa or state-of-health diagnostics
- S7T integrated temp.sensor/NTC interface and interactive GUI
- Shunt based overcurrent detection and ports: CAN, UART, Inhibit IO
- Non-isolated integrated coolers
- Top-side-cooling MOSFET and passive cooling
Contents
SSCB logic and power boards, Demo GUI, USB to CAN analyser 114991193, 24V/1A adapter VER24US240.
Technical Specifications
-
Power Management
-
-
-
-
Solid-State Circuit Breaker
-
SSCB Logic and Power Boards, Demo GUI, USB to CAN Analyzer 114991193, 24V/1A Adapter VER24US240
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate