Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,352.513 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,352.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFWINLIFTTLE9855TOBO1
Order Code4035705
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberTLE9855QX
Kit Application TypeSensing - Navigation, Position
Application Sub TypeAutomotive Window Lift System
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Family NameTLE98xx
Kit ContentsTLE9855 Reference Design Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
REFWINLIFTTLE9855TOBO1 is a reference design developed for 2-phase automotive window lift systems.
- Reference for EMC and board size
- Optimized BOM and PCB size
- Power capability up to 200W
- SWD port for debug connection
- LIN, panel and monitoring connector
- High-temperature FR4 PCB, 2-layer copper
- Small PCB size
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Sensing - Navigation, Position
Core Architecture
ARM
Silicon Family Name
TLE98xx
Product Range
-
Silicon Core Number
TLE9855QX
Application Sub Type
Automotive Window Lift System
Core Sub-Architecture
Cortex-M0
Kit Contents
TLE9855 Reference Design Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25