Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč32.855 |
10+ | Kč27.086 |
50+ | Kč25.331 |
100+ | Kč24.478 |
250+ | Kč23.650 |
500+ | Kč22.848 |
1000+ | Kč21.494 |
2500+ | Kč21.067 |
Product Information
Product Overview
S25FL064LABNFI010 is a S25FL memory 3V-only, SPI flash memory in an 8-pin WSON-EP package. It offers high densities coupled with the flexibility and fast performance required by various mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections, and power. The memory offers flexibility and performance well beyond ordinary serial flash devices. Ideal for code shadowing to RAM, executing code directly (XIP), and storing re-programmable data.
- 64Mb density
- Floating gate process technology
- 108MHz SDR speed
- 65nm floating gate technology
- 100,000 program-erase cycles, minimum
- 20 year data retention, minimum
- Single supply voltage with CMOS I/O range from 2.7V to 3.6V
- Industrial temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Serial NOR
8M x 8bit
WSON-EP
108MHz
2.7V
3V
-40°C
3V Serial NOR Flash Memories
No SVHC (21-Jan-2025)
64Mbit
QPI, SPI
8Pins
-
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate