Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč248.041 |
10+ | Kč230.234 |
25+ | Kč223.212 |
50+ | Kč217.945 |
100+ | Kč212.428 |
Product Information
Product Overview
S26KL512SDABHI020 is a S26KL512S HYPERFLASH™ high-speed CMOS, MIRRORBIT™ NOR flash device with the HYPERBUS™ low signal count DDR interface, that achieves high speed read throughput. The DDR protocol transfers two data bytes per clock cycle on the data (DQ) signals. A read or write access for the HYPERFLASH™ consists of a series of 16-bit wide, one clock cycle data transfers at the internal HYPERFLASH™ core and two corresponding 8-bit wide, one-half-clock-cycle data transfers on the DQ signals. Command/address/write-data values are centre aligned with the clock edges and read-data values are edge aligned with the transitions of RWDS. During linear operation accesses start at a selected location and continue in a sequential manner until the read operation is terminated, when CS# returns HIGH. Write transactions transfer one or more 16-bit values.
- 3.0V I/O, 11 bus signals, single ended clock, 8-bit data bus (DQ[7:0])
- 12 bus signals, differential clock (CK, CK#), chip select (CS#), advanced sector protection
- Read-write data strobe (RWDS), HYPERFLASH™ memories use RWDS only as a read data strobe
- Up to 333MBps sustained read throughput, DDR – two data transfers per clock
- 96ns initial random read access time, initial random access read latency: 5 to 16 clock cycles
- Wrapped or linear burst type selected in each transaction, configurable output drive strength
- INT# output to generate external interrupt, busy to ready transition, ECC detection
- RSTO# output to generate system level power-on reset, user configurable RSTO# LOW period
- 512Mb density, 100MHz speed, FBGA package, 1.00mm pitch
- Industrial temperature range from (–40°C to +85°C)
Technical Specifications
Parallel NOR
512Mbit
64M x 8bit
Parallel
FBGA
100MHz
96ns
3.6V
Surface Mount
85°C
No SVHC (21-Jan-2025)
512Mbit
64M x 8bit
Parallel
FBGA
24Pins
100MHz
2.7V
3V
-40°C
3V Parallel NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate