Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč74.488 |
10+ | Kč69.722 |
25+ | Kč67.716 |
50+ | Kč66.211 |
100+ | Kč64.456 |
250+ | Kč62.700 |
500+ | Kč56.932 |
1000+ | Kč54.925 |
Product Information
Product Overview
S29AL016J70BFI022 is a boot sector flash memory. This is a 16Mbit, 3.0 Volt-only flash memory organized as 2097152 bytes or 1048576 words. The word-wide data (x16) appears on DQ15–DQ0; the byte-wide (x8) data appears on DQ7–DQ0. This device is designed to be programmed in-system with the standard system 3.0 volt VCC supply. A 12.0 V VPP or 5.0 VCC are not required for write or erase operations. The device can also be programmed in standard EPROM programmers. The device offers access time of 55ns allowing high speed microprocessors to operate without wait states. To eliminate bus contention the device has separate chip enable (CE#), write enable (WE#) and output enable (OE#) controls. The device requires only a single 3.0 volt power supply for both read and write functions. Internally generated and regulated voltages are provided for the program and erase operations. This is entirely command set compatible with the JEDEC single-power-supply flash standard.
- 70ns access speed option, fine-pitch ball-grid array package type
- Industrial temperature range from -40°C to +85°C
- VCC = 2.7 - 3.6V, bottom boot sector device (CFI support)
- Single power supply operation, manufactured on 110nm process technology
- Secured silicon sector region, may be programmed and locked at the factory or by the customer
- One 16Kbyte, two 8Kbyte, one 32Kbyte, and thirty-one 64Kbyte sectors (byte mode)
- Sectors can be locked in-system or via programming equipment
- Temporary sector unprotect feature allows code changes in previously locked sectors
- High performance, access times as fast as 55ns
- Cycling endurance 1000000 cycles per sector typical, data retention 20 years typical
Technical Specifications
Parallel NOR
16Mbit
2M x 8bit / 1M x 16bit
Parallel
FBGA
-
70ns
3.6V
Surface Mount
85°C
No SVHC (21-Jan-2025)
16Mbit
2M x 8bit / 1M x 16bit
Parallel
FBGA
48Pins
-
2.7V
3V
-40°C
3V Parallel NOR Flash Memories
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate