Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS29GL01GS11TFIV10
Order Code3261703
Product Range3V Parallel NOR Flash Memories
Also Known AsSP005673807, S29GL01GS11TFIV10
Technical Datasheet
385 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč337.828 |
| 10+ | Kč313.500 |
| 25+ | Kč303.719 |
| 50+ | Kč290.176 |
| 100+ | Kč282.902 |
Price for:Each
Minimum: 1
Multiple: 1
Kč337.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL01GS11TFIV10
Order Code3261703
Product Range3V Parallel NOR Flash Memories
Also Known AsSP005673807, S29GL01GS11TFIV10
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density1Gbit
Memory Configuration128M x 8bit
InterfacesCFI, Parallel
IC Case / PackageTSOP
No. of Pins56Pins
Clock Frequency Max-
Access Time110ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (21-Jan-2025)
Product Overview
S29GL01GS11TFIV10 is a 128M x 8bit, 1Gbit, MIRRORBIT™ Eclipse parallel NOR flash product fabricated on 65nm process technology. Device is ideal for embedded applications that require higher density, better performance and lower power consumption.
- CMOS 3.0V core w/ versatile I/O, 110ns random access time, CFI parallel interfaces
- VIO = 1.65V to VCC, VCC = 2.7V to 3.6V, highest address sector protected
- Versatile I/O feature, wide I/O voltage range (VIO): 1.65V to VCC and ×16 data bus
- Asynchronous 32-byte page read and 512-byte programming buffer
- Single word and multiple program on same word options
- Automatic error checking and correction (ECC) – internal hardware ECC w/ single bit error correction
- Suspend and resume commands for program and erase operations
- Status register, data polling, and ready/busy pin methods to determine device status
- 100,000 program/erase cycles, 20yrs data retention, separate 1024byte OTP array w/ 2 lockable region
- 56 pin TSOP package and industrial temperature range from -40 to 85°C
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
128M x 8bit
IC Case / Package
TSOP
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (21-Jan-2025)
Memory Density
1Gbit
Interfaces
CFI, Parallel
No. of Pins
56Pins
Access Time
110ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability