Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS70FL01GSAGBHIC10
Order Code2772807
Product Range3V Serial NOR Flash Memories
Also Known AsSP005667949, S70FL01GSAGBHIC10
Technical Datasheet
537 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč350.117 |
| 10+ | Kč324.786 |
| 25+ | Kč314.754 |
| 50+ | Kč307.230 |
| 100+ | Kč299.455 |
Price for:Each
Minimum: 1
Multiple: 1
Kč350.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS70FL01GSAGBHIC10
Order Code2772807
Product Range3V Serial NOR Flash Memories
Also Known AsSP005667949, S70FL01GSAGBHIC10
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density1Gbit
Memory Configuration128M x 8bit
InterfacesSPI
IC Case / PackageFBGA
No. of Pins24Pins
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (21-Jan-2025)
Product Overview
S70FL01GSAGBHIC10 is a 1Gbit (128Mbyte) 3.0V SPI flash memory.
- 1Gbit technology, 65nm MirrorBit process technology
- 133MHz speed, SPI clock polarity and phase modes 0 and 3
- Double data rate (DDR) option, extended Addressing: 32bit address
- Common flash interface (CFI) data for configuration information
- Quad-input page programming (QPP) for slow clock systems
- Minimum 100,000 program-erase cycles, 20 Year minimum Data Retention
- One time program (OTP) array of 2048 bytes
- Core supply voltage range from 2.7V to 3.6V
- I/O supply voltage range from 1.65V to 3.6V
- Industrial temperature range from -40°C to + 85°C, 24-ball BGA package
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
128M x 8bit
IC Case / Package
FBGA
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (21-Jan-2025)
Memory Density
1Gbit
Interfaces
SPI
No. of Pins
24Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability