Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSAK-XC888-6FFA
Order Code1472759
Product RangeXC800 I Family XC88x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoSAK-XC888-6FFA
Order Code1472759
Product RangeXC800 I Family XC88x Series Microcontrollers
Technical Datasheet
Product RangeXC800 I Family XC88x Series Microcontrollers
Device Core8051
Operating Frequency Max103.2MHz
Program Memory Size24KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's48I/O's
InterfacesSPI, UART
RAM Memory Size1.75KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXC
MCU SeriesXC88x
Qualification-
Technical Specifications
Product Range
XC800 I Family XC88x Series Microcontrollers
Operating Frequency Max
103.2MHz
No. of Pins
64Pins
No. of I/O's
48I/O's
RAM Memory Size
1.75KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
XC
Qualification
-
Device Core
8051
Program Memory Size
24KB
IC Case / Package
TQFP
Interfaces
SPI, UART
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XC88x
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035