Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,110.542 |
Product Information
Product Overview
SHIELDPASCO2SENSORTOBO1 is a XENSIV™ PAS CO2 Shield2Go evaluation board offer a unique customer and evaluation experience – this board is equipped with the XENSIVTM PAS CO2 sensor and comes with a ready to use Arduino library (via GitHub). My IoT adapters are gateways to external hardware solutions like Arduino and Raspberry PI, which are popular IoT hardware platforms. All this enables the fastest evaluation and development of user IoT system. The XENSIVTM PAS CO2 sensor module integrates, on the same PCB, the PAS transducer, a microcontroller for signal processing, algorithms and a MOSFET. Key applications for air quality monitoring and/or demand controlled ventilation are HVAC (heating, ventilation, air conditioning)-residential, commercial, automotive HVAC as well as air purifiers, smart home and building-smart thermostats, lighting and air quality devices and agriculture/greenhouses.
- Exceptionally small form factor (14 x 13.8 x 7.5 mm³)
- Highest accuracy and robust performance at ppm level (±30 ppm ±3% of reading)
- Simple, reusable and flexible, advanced compensation and self-calibration algorithms
- Fastest evaluation and development of IoT systems, easy mix match of compatible boards
- SMD package delivered in tape and reel, flexibility to develop a customized application
- Testing IoT system behaviour with an integrated prototyping
- Designed on the basis of a unique photoacoustic spectroscopy (PAS) concept
- Its direct ppm readings, SMD capability and simple design allow for quicker/easier integration
- PWM and INT functionality
Technical Specifications
Evaluation Board
CO2 Sensor
No SVHC (21-Jan-2025)
PAS CO2
XENSIV PAS CO2 Shield 2Go Board
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate