Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč94.552 | 
| 10+ | Kč60.944 | 
| 50+ | Kč54.925 | 
| 100+ | Kč45.144 | 
| 250+ | Kč42.385 | 
| 500+ | Kč36.868 | 
| 1000+ | Kč32.102 | 
| 2500+ | Kč31.601 | 
Product Information
Product Overview
OPTIGA™ Trust M Express high-end security controller IC offers rock-solid security for IoT devices every step of the way from manufacturing through cloud onboarding to field deployment. The cryptographic identity of OPTIGA™ Trust M express is provisioned in a certified and secured Infineon fab. It is protected from exposure at all stages during the product lifetime. This allows you to enhance the security of user IoT devices and their cloud connectivity while simplifying the production flow, accelerating time-to-market, and increasing cost efficiency. It is offered in combination with CIRRENT™ Cloud ID – Infineon´s cloud service that automates IoT device certificate registration and device provisioning in the product cloud at scale with zero manual intervention. This saves time and resources, protects against human error, and makes the process highly scalable. Applications are street lights, EV chargers, E-scooters, commercial HVAC systems, residential aircons, connected toothbrushes.
- CIRRENT™ cloud ID support for automated provisioning of IoT devices in the product cloud
- CC EAL6+ (high) certified high-end security controller
- True/digital random number generators (TRNG/DRNG), NDA-free product documentation on GitHub
- Cryptographic toolbox commands for SHA-256, ECC and RSA® features, AES, HMAC and key derivation
- Removes the need for a highly secured manufacturing environment
- Removes the need to build and maintain a public key infrastructure
- Off-the-shelf secure elements for faster design-in process, ready to connect to Azure and AWS
- Removes the need for personalization during manufacturing
- Simplified device claiming process, automated device provisioning in the cloud
Technical Specifications
IoT Security
5.5V
10Pins
105°C
-
1.62V
USON
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate