Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTD570N18KOFHPSA1
Order Code3773241
Also Known AsSP005569792, TD570N18KOF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,426.499 |
| 5+ | Kč6,360.790 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,426.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTD570N18KOFHPSA1
Order Code3773241
Also Known AsSP005569792, TD570N18KOF
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max250mA
Average Forward Current566A
On State RMS Current1.05kA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.8kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
250mA
On State RMS Current
1.05kA
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Peak Repetitive Off State Voltage
1.8kV
Average Forward Current
566A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.8kV
No. of Pins
5Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability