Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD22522RCLEVALTOBO1
Order Code3879730
Also Known AsSP005550086, TLD2252-2_RCL_EVAL
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,212.808 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,212.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD22522RCLEVALTOBO1
Order Code3879730
Also Known AsSP005550086, TLD2252-2_RCL_EVAL
Technical Datasheet
Device TopologyLinear
No. of Outputs2Outputs
Output Current100mA
Output Voltage-
Input Voltage Min8V
Input Voltage Max16V
Core ChipTLD2252-2EP
Dimming Control TypePWM
Kit ContentsEval Board TLD2252-2EP
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLD22522RCLEVALTOBO1 is an evaluation-board for LITIX™ Basic+ TLD2252-2EP. The purpose of the TLD2252-2EP rear combination lamp evaluation-board (TLD2252-2_RCL_EVAL) board is to help designers evaluate the features and the performance of the TLD2252-2EP, a two-channel linear current source LED driver for automotive LED lighting applications. TLD2252-2EP provides a simple and compact solution for the implementation of a rear combination lamp (RCL).
- Typical supply voltage range 8V to 16V
- Easy evaluation of the internal PWM-engine
- Possibility to use the PWM-engine to drive other Basic+ devices
- Possibility to connect to external load
Technical Specifications
Device Topology
Linear
Output Current
100mA
Input Voltage Min
8V
Core Chip
TLD2252-2EP
Kit Contents
Eval Board TLD2252-2EP
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2Outputs
Output Voltage
-
Input Voltage Max
16V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24