Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4241GMXUMA1
Order Code3155058
Also Known AsTLE4241GM, SP001227122
Technical Datasheet
34,574 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč20.841 |
| 10+ | Kč14.923 |
| 100+ | Kč11.863 |
| 500+ | Kč9.756 |
| 1000+ | Kč9.054 |
| 2500+ | Kč9.029 |
| 5000+ | Kč8.853 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč20.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4241GMXUMA1
Order Code3155058
Also Known AsTLE4241GM, SP001227122
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min4V
Input Voltage Max45V
Output Voltage Max40V
Output Current Max65mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageDSO
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleDSO
No. of Outputs1Outputs
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Linear
Input Voltage Min
4V
Output Voltage Max
40V
Switching Frequency Typ
-
IC Case / Package
DSO
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
DSO
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
45V
Output Current Max
65mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Topology
Linear
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
Product traceability