Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4284DV50ATMA1
Order Code4384087
Product Range5V 1A LDO Voltage Regulators
Also Known AsTLE4284D V50, SP000362371
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | Kč21.544 |
| 7500+ | Kč20.641 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč53,860.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4284DV50ATMA1
Order Code4384087
Product Range5V 1A LDO Voltage Regulators
Also Known AsTLE4284D V50, SP000362371
Technical Datasheet
Output TypeFixed
Input Voltage Min6.4V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 1A LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE4284DV50ATMA1 is a monolithic integrated NPN-type voltage regulator that can supply loads up to 1A. It is designed to supply microprocessor systems or other loads under the severe conditions of automotive applications and therefore it is equipped with additional protection against overload, short circuit and over temperature. An input voltage VI in the range of (VQ + VDR) <lt/> VI <lt/> 40V is regulated to VQ. The dropout voltage VDR ranges from 1.1V to 1.4V depending on the load current level.
- Short circuit protection, overtemperature protection, AEC qualified
- Line regulation is 0.5% typical at (3V ≤ (VI– VQ) ≤ 40V)
- Load regulation is 0.2% typical at (10mA ≤ IQ ≤ 800mA;VI = 3V; VQ = VREF)
- Dropout voltage is 1V typical at (IQ = 100mA, -40°C <lt/> Tj <lt/> 150°C)
- Current consumption is 100µA typical at (IQ = 10mA; -40°C <lt/> Tj <lt/> 150°C)
- Current limit is 2000mA maximum at (1.4V <lt/> VI- VQ <lt/> 18V; VQ = Vnom -100mV)
- RMS output noise is 30ppm typical at (-40°C <lt/> Tj <lt/> 150°C; VI - VQ = 13.5V, IQ = 10mA)
- Power supply ripple rejection ratio is 65dB typ at (VQ = 10V, fr = 120Hz, Vr = 0.5VPP, CADJ = 0µF)
- Junction temperature range from -40°C to 150°C
- PG-TO-252-3 package
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 1A LDO Voltage Regulators
Input Voltage Min
6.4V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435
Product traceability