Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4946KHTSA1
Order Code2762262
Also Known AsTLE4946K, SP000392737
Technical Datasheet
2,679 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14.521 |
| 10+ | Kč11.010 |
| 100+ | Kč9.480 |
| 500+ | Kč7.825 |
| 1000+ | Kč7.800 |
| 2500+ | Kč7.775 |
| 5000+ | Kč7.474 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč14.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4946KHTSA1
Order Code2762262
Also Known AsTLE4946K, SP000392737
Technical Datasheet
Switch TypeBipolar Hall Effect Latch
Hall Effect TypeBipolar
Output Current20mA
Operating Point Typ0.014T
Release Point Typ-0.014T
Sensor Case StyleSC-59
No. of Pins3Pins
Hysteresis Typ-
Supply Voltage Min2.7V
Supply Voltage Max18V
Sensor Case / PackageSC-59
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE4946KHTSA1 is a high-precision bipolar hall effect latch. It is an integrated circuit Hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high-temperature stability are achieved by active compensation circuits and chopper techniques on chip.
- Supply voltage range from 2.7 to 18V
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V), superior temperature stability
- Peak temperatures up to 195°C without damage, low jitter (typ. 1µs)
- High ESD performance (±6kV HBM), digital output signal
- Output voltage range from -0.7 to 18V, output current range from 0 to 20mA
- Switching frequency is 15KHz max, thermal resistance is 100K/W typ (SC59)
- SC59 package, junction temperature range from -40 to 150°C
Technical Specifications
Switch Type
Bipolar Hall Effect Latch
Output Current
20mA
Release Point Typ
-0.014T
No. of Pins
3Pins
Supply Voltage Min
2.7V
Sensor Case / Package
SC-59
No. of Outputs
1Outputs
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Hall Effect Type
Bipolar
Operating Point Typ
0.014T
Sensor Case Style
SC-59
Hysteresis Typ
-
Supply Voltage Max
18V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
Product traceability