Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE49595USPHALA1
Order Code3883729
Also Known AsSP004842810, TLE4959-5U-SP
Technical Datasheet
1,858 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč53.420 |
| 10+ | Kč42.887 |
| 25+ | Kč40.379 |
| 50+ | Kč37.871 |
| 100+ | Kč36.366 |
| 250+ | Kč35.363 |
| 500+ | Kč34.109 |
| 1000+ | Kč32.855 |
Price for:Each
Minimum: 1
Multiple: 1
Kč53.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49595USPHALA1
Order Code3883729
Also Known AsSP004842810, TLE4959-5U-SP
Technical Datasheet
Sensor TypeSpeed Sensor
Hall Effect TypeDifferential Speed and Direction Sensor
Sensor Case / PackageSSO
No. of Pins4Pins
Sensor Case StyleSSO
Supply Voltage Min4V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max185°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE49595USPHALA1 is a transmission speed sensor. The TLE4959-5U-SP is an integrated differential Hall speed sensor ideally suited for transmission applications. Its basic function is to provide information about rotational speed and direction of rotation to the transmission control unit. TLE4959-5U-SP includes a sophisticated algorithm which actively suppresses vibration while keeping excellent airgap performance.
- Hall based differential speed sensor, high magnetic sensitivity
- Large operating airgap, dynamic self-calibration principle
- Adaptive hysteresis, high vibration suppression capabilities
- Three wire voltage interface, magnetic encoder and ferromagnetic wheel application
- High immunity against ESD, EMC and mechanical stress, improved voltage dropout capability
- Automotive operating temperature range
- Supply voltage without supply resistance range from 4.0 to 16V
- Supply current range from 8.0 to 13.4mA
- AEC-Q100 qualified
- PG-SSO-4-1 package, junction temperature range from -40 to 185°C (max. 10 × 1 h, VDD = 16V)
Technical Specifications
Sensor Type
Speed Sensor
Sensor Case / Package
SSO
Sensor Case Style
SSO
Supply Voltage Max
16V
Operating Temperature Max
185°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Hall Effect Type
Differential Speed and Direction Sensor
No. of Pins
4Pins
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006622
Product traceability