3,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč17.957 |
| 10+ | Kč14.020 |
| 100+ | Kč10.985 |
| 500+ | Kč9.255 |
| 1000+ | Kč8.678 |
| 2500+ | Kč8.076 |
| 5000+ | Kč7.674 |
Product Information
Product Overview
TLE49643KXTSA1 is a high-precision automotive unipolar hall effect switch in a 3 pin SC-59 package. Target applications for the TLE496x Hall switch family are all applications that require a high-precision hall switch with an operating temperature range from -40°C to 170°C. Its superior supply voltage range from 3.0 V to 32 V with overvoltage capability (e.g. load-dump) up to 42V without an external resistor makes it ideally suited for automotive and industrial applications. The TLE4964-3K is a unipolar switch with a typical operating point BOP = 12mT and a hysteresis of BHYS =3.0mT. It is ideally suited for various position detection applications.
- 1.6mA supply current
- Operation from unregulated power supply
- Reverse polarity protection (-18V)
- Output overcurrent & overtemperature protection
- Active error compensation
- High stability of magnetic thresholds
- Low jitter (typ. 0.35μs)
- High ESD performance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Unipolar
0.0125T
SOT-23
0.0095T
3V
SC-59
Digital
Open Drain
170°C
MSL 1 - Unlimited
Unipolar Hall Effect Switch
25mA
3Pins
-
32V
3 Pin
1Outputs
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate