Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12.716 |
10+ | Kč9.882 |
100+ | Kč8.979 |
500+ | Kč8.101 |
1000+ | Kč7.750 |
2500+ | Kč7.624 |
Product Information
Product Overview
TLE49663GHTSA1 is a high sensitivity automotive hall switch with direction detection. It is an integrated circuit dual Hall-effect sensor designed specifically for highly accurate applications that use a rotating pole wheel. Precise magnetic switching points and high-temperature stability are achieved by active compensation circuits and chopper techniques on chip. The sensor provides a speed output at Q2 with the status (high or low) corresponding to the magnetic field value. For positive magnetic fields (south pole) exceeding the threshold BOP the output is low, whereas for negative magnetic fields (north pole) lower than BRP the output switches to high. The output Q1 can be either high or low depending on the direction of rotation of the pole wheel. This direction information is calculated internally.
- 2.7V to 24V supply voltage operation, operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V), superior temperature stability
- Peak temperatures up to 195°C, low jitter (typ. 1μs)
- Digital output signals, excellent matching of the 2 hall probes
- Hall plate distance 1.45mm, speed and direction output signal
- Supply current range from 4 to 7mA (VDD = 2.7 to 18V)
- AEC-Q100 qualified
- PG-TSOP6-6-9 package, junction temperature range from -40 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Switch
0.0025T
6Pins
TSOP
2.7V
TSOP-6
2Outputs
175°C
No SVHC (21-Jan-2025)
Switch
10mA
-0.0025T
-
24V
6 Pin
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate