Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4998C8XUMA1
Order Code2779718
Also Known AsTLE4998C8, SP000902764
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4998C8XUMA1
Order Code2779718
Also Known AsTLE4998C8, SP000902764
Technical Datasheet
Hall Effect TypeLinear
Sensor Case / PackageSOIC
Output Current5mA
Sensor Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Technical Specifications
Hall Effect Type
Linear
Output Current
5mA
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074