Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč45.896 |
10+ | Kč44.893 |
25+ | Kč44.141 |
50+ | Kč43.138 |
100+ | Kč42.134 |
250+ | Kč41.382 |
500+ | Kč40.379 |
1000+ | Kč39.376 |
Product Information
Product Overview
TLE4998P3XALA1 is a programmable linear hall sensor designed specifically to meet the requirements of highly accurate rotation and position detection, as well as for current measurement applications. The sensor provides a digital PWM signal, which is ideally suited for direct decoding by any unit measuring a duty cycle of a rectangular signal (usually a timer/capture unit in a MCU). Furthermore, it is possible to attach an external lowpass filter, which allows an A/D conversion using sensor supply voltage as a reference. IC is produced in BiCMOS technology with high voltage capability, also providing reverse polarity protection. Digital signal processing, using a 16-bit DSP architecture together with digital temperature compensation, guarantees excellent long-time stability as compared to analogue compensation methods. While the overall resolution is 16-bits, some internal stages work with resolutions up to 20-bits. Targeted applications such as robust replacement of potentiometers.
- PWM open-drain output signal
- Low drift of output signal over temperature and lifetime
- Programmable parameters stored in EEPROM with single bit error correction: PWM output frequency
- Re-programmable until memory lock
- Single supply voltage range from 4.5 to 5.5V (4.1 to 16V in extended range)
- Reverse-polarity and overvoltage protection for all pins, output short-circuit protection
- On-board diagnostics (overvoltage, EEPROM error)
- Digital readout of the magnetic field and internal temperature in calibration mode
- Programming and operation of multiple sensors with common power supply
- 3 pin SSO package, temperature range from -40 up to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Linear
5A
3Pins
4.5V
-40°C
-
-
Linear
SSO
SSO
5.5V
125°C
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate