Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč83.015 |
| 10+ | Kč70.976 |
| 25+ | Kč66.964 |
| 50+ | Kč64.205 |
| 100+ | Kč61.948 |
| 250+ | Kč59.440 |
| 500+ | Kč56.932 |
| 1000+ | Kč54.925 |
Product Information
Product Overview
TLE5012BE5020XUMA1 is a GMR-based angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance elements. This raw signal is digitally processed internally to calculate the angle orientation of the magnetic field. It is a pre-calibrated sensor. The calibration parameters are stored in laser fuses. At start-up the values of the fuses are written into flip-flops, where this value can be changed by the application-specific parameters. Further precision of the angle measurement over a wide temperature range and a long lifetime can be improved by enabling an optional internal autocalibration algorithm. Qualified for automotive applications. Product validation according to AEC-Q100. Potential applications includes electrical commutated motor, rotary switches, steering angle measurements, and general angular sensing.
- Giant magneto resistance (GMR)-based principle
- Integrated magnetic field sensing for angle measurement
- Two separate highly accurate single bit SD-ADC
- 16 bit representation of sine / cosine values on the interface
- Bi-directional SSC Interface up to 8Mbit/s
- Supports safety integrity level with diagnostic functions and status information
- Output pins can be configured (programmed or pre-configured) as push-pull or open-drain
- Test vectors switchable to ADC input (activated via SSC interface)
- Built-in self-test (BIST) routines for ISM, CORDIC, CCU, ADCs run at start-up
- PG-DSO-8 package, junction temperature range from -40 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Giant Magneto Resistance Sensor (GMR)
Angle Sensor
0.05T
5.5V
SOIC
-40°C
-
No SVHC (21-Jan-2025)
Angle Sensor
0.03T
3V
SOIC
8Pins
150°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate