Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE92464EDHPXUMA1
Order Code3942042
Also Known AsSP005567000, TLE92464EDHP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč270.613 |
| 10+ | Kč212.177 |
| 25+ | Kč197.630 |
| 50+ | Kč189.605 |
| 100+ | Kč181.328 |
| 250+ | Kč173.804 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč270.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
4Outputs
Output Current
2.7A
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
5.5V
Output Voltage
-
Driver Case Style
SOIC
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability