Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE94110ESXUMA1
Order Code3773488
Also Known AsSP003185496, TLE94110ES
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč74.488 |
10+ | Kč55.678 |
25+ | Kč50.912 |
50+ | Kč48.404 |
100+ | Kč45.896 |
250+ | Kč43.639 |
500+ | Kč42.134 |
1000+ | Kč40.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč74.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE94110ESXUMA1
Order Code3773488
Also Known AsSP003185496, TLE94110ES
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs10Outputs
Output Current2A
Output Voltage40V
IC Case / PackagePG-TSDSO
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StylePG-TSDSO
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
10Outputs
Output Voltage
40V
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
PG-TSDSO
Motor Type
Brushed DC
Output Current
2A
IC Case / Package
PG-TSDSO
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001293
Product traceability