Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoIN4V8GNELSX
Order Code3409979
Product RangeGeneric Laptop RAM
Also Known AsGTIN UPC EAN: 5055288482500
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč538.468 |
Price for:Each
Minimum: 1
Multiple: 1
Kč538.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoIN4V8GNELSX
Order Code3409979
Product RangeGeneric Laptop RAM
Also Known AsGTIN UPC EAN: 5055288482500
Memory Density8GB
Memory Speed2666MHz
Module MemoryPC4-21333
Module Form FactorDDR4 SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration1G x 64bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.2V
Operating Temperature Min-
Operating Temperature Max-
Product RangeGeneric Laptop RAM
SVHCTo Be Advised
Product Overview
Integral's high quality DDR4 memory modules are designed to be quick and easy to install. Additional RAM will provide your laptop or notebook with better boot times and enhance performance while running intensive games and applications.
- Simple and effective upgrade for your laptop or notebook
- High performance memory for seamless multitasking
- Integral RAM modules are built with high quality components to ensure reliability
- Simple and easy to install
- Plug and play, no software update required
- Lifetime limited manufacturer warranty
Contents
Memory only
Technical Specifications
Memory Density
8GB
Module Memory
PC4-21333
Memory Application
Notebook SODIMM
Supply Voltage Min
-
Supply Voltage Nom
1.2V
Operating Temperature Max
-
SVHC
To Be Advised
Memory Speed
2666MHz
Module Form Factor
DDR4 SO-DIMM
Memory Configuration
1G x 64bit
Supply Voltage Max
-
Operating Temperature Min
-
Product Range
Generic Laptop RAM
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014