Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINFD64GBEVOBL.
Order Code3410051
Product RangeIntegral EVO
Also Known AsGTIN UPC EAN: 5055288418585
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč188.602 |
5+ | Kč176.312 |
Price for:Each
Minimum: 1
Multiple: 1
Kč188.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD64GBEVOBL.
Order Code3410051
Product RangeIntegral EVO
Also Known AsGTIN UPC EAN: 5055288418585
Memory Capacity64GB
USB Specification-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeIntegral EVO
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Entry level USB flash drive
- Stylish translucent blue housing
- Cap stores on base when in use
- Plug and play USB 2.0 interface
- Supports Win XP/ Vista/ 7 and Mac OS
- Dimensions (H x W x D): 9 x 20 x 76mm
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
USB Specification
-
Operating Temperature Min
0°C
Product Range
Integral EVO
Alternatives for INFD64GBEVOBL.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022