Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS25WP01GJ-JLLA3
Order Code4732752
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
480+ | Kč195.875 |
Price for:Each
Minimum: 480
Multiple: 480
Kč94,020.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS25WP01GJ-JLLA3
Order Code4732752
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density1Gbit
Memory Configuration128M x 8bit
InterfacesQPI, SPI
IC Case / PackageWSON
No. of Pins8Pins
Clock Frequency Max166MHz
Access Time-
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
128M x 8bit
IC Case / Package
WSON
Clock Frequency Max
166MHz
Supply Voltage Min
1.65V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
Memory Density
1Gbit
Interfaces
QPI, SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361