Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS34ML01G084-TLI
Order Code2901158
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč96.809 |
| 10+ | Kč88.031 |
| 25+ | Kč86.024 |
| 50+ | Kč81.008 |
| 100+ | Kč78.250 |
| 250+ | Kč77.497 |
| 500+ | Kč76.494 |
Price for:Each
Minimum: 1
Multiple: 1
Kč96.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS34ML01G084-TLI
Order Code2901158
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density1Gbit
Memory Configuration128M x 8bit
InterfacesParallel
IC Case / PackageTSOP-I
No. of Pins48Pins
Clock Frequency Max-
Access Time25ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V Parallel NAND Flash Memories
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Configuration
128M x 8bit
IC Case / Package
TSOP-I
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V Parallel NAND Flash Memories
SVHC
No SVHC (16-Jul-2019)
Memory Density
1Gbit
Interfaces
Parallel
No. of Pins
48Pins
Access Time
25ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002237