Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S32160F-6CTL
Order Code4732778
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 108+ | Kč260.080 |
Price for:Each
Minimum: 108
Multiple: 108
Kč28,088.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S32160F-6CTL
Order Code4732778
Technical Datasheet
DRAM TypeSDRAM
Memory Density512Mbit
Memory Configuration16M x 32bit
Clock Frequency Max167MHz
IC Case / PackageTSOP-II
No. of Pins86Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DRAM Type
SDRAM
Memory Configuration
16M x 32bit
IC Case / Package
TSOP-II
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Product Range
-
Memory Density
512Mbit
Clock Frequency Max
167MHz
No. of Pins
86Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361