Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16128CL-125KBL
Order Code2901182
Technical Datasheet
50 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč250.298 |
| 10+ | Kč218.948 |
| 25+ | Kč181.579 |
| 50+ | Kč162.769 |
| 100+ | Kč150.229 |
| 250+ | Kč140.197 |
Price for:Each
Minimum: 1
Multiple: 1
Kč250.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16128CL-125KBL
Order Code2901182
Technical Datasheet
DRAM TypeDDR3L
Memory Density2Gbit
Memory Configuration128M x 16bit
Clock Frequency Max800MHz
IC Case / PackageBGA
No. of Pins96Pins
Supply Voltage Nom1.35V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
DDR3L
Memory Configuration
128M x 16bit
IC Case / Package
BGA
Supply Voltage Nom
1.35V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Memory Density
2Gbit
Clock Frequency Max
800MHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001437