Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč151.734 |
10+ | Kč138.442 |
25+ | Kč135.683 |
50+ | Kč134.930 |
100+ | Kč120.886 |
250+ | Kč112.108 |
500+ | Kč108.847 |
Product Information
Product Overview
IS62WV51216EBLL-45BLI is a 512Kx16 low voltage, ultra-low power CMOS static RAM. It is a high-speed, 8Mbit static RAM organized as 512K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When active-low CS1 is HIGH (deselected) or when CS2 is low (deselected) or when active-low CS1 is low, CS2 is high and both active-low LB and active-low UB and are HIGH, the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels.
- High-speed access time is 45ns
- CMOS low power operation, 36mW (typical) operating
- TTL compatible interface levels
- Single power supply is 2.2V-3.6V VDD
- Data control for upper and lower bytes
- Input capacitance is 10pF (TA = 25°C, f = 1MHz, VDD = VDD(typ))
- Mini BGA package
- Industrial temperature rating range from -40°C to +85°C
Technical Specifications
Asynchronous SRAM
512K x 16bit
48Pins
2.2V
-
-40°C
-
No SVHC (16-Jul-2019)
8Mbit
Mini BGA
3.6V
3.3V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate