Print Page
ILA-TIM-STRIP-275X20MM-1A
Thermal Insulator, 240 W/m.K
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-TIM-STRIP-275X20MM-1A
Order Code3625413
Product RangeILA-TIM
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč67.214 | 
| 10+ | Kč60.694 | 
| 25+ | Kč58.436 | 
| 50+ | Kč57.182 | 
| 100+ | Kč56.179 | 
| 500+ | Kč54.925 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč67.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-TIM-STRIP-275X20MM-1A
Order Code3625413
Product RangeILA-TIM
Technical Datasheet
Insulator Body Material-
Thermal Conductivity240W/m.K
Breakdown Voltage Vbr-
Thickness-
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product RangeILA-TIM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
240W/m.K
Thickness
-
Thermal Impedance
-
Product Range
ILA-TIM
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002