Print Page
ILU-IW01-94SL-SC201-W2+WLENS.
IR Module, 1 Chip, Round PCB, 940nm, Wide Lens, 2.7V to 3.5V, 495mW/Sr, 200mm Red & Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILU-IW01-94SL-SC201-W2+WLENS.
Order Code4712872
Product RangeOSLON Micro Eye Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč883.819 |
| 5+ | Kč839.428 |
| 10+ | Kč806.322 |
| 50+ | Kč762.432 |
| 100+ | Kč747.133 |
Price for:Each
Minimum: 1
Multiple: 1
Kč883.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILU-IW01-94SL-SC201-W2+WLENS.
Order Code4712872
Product RangeOSLON Micro Eye Series
Technical Datasheet
IR Emitter Module Type1 Chip IR Module
Product RangeOSLON Micro Eye Series
IR Centroid Wavelength940nm
Radiant Intensity (Ie)495mW/Sr
Forward Voltage Range2.7V to 3.5V
Radiance Angle90° (±45°)
Maximum Current per Chip500mA
Reverse Voltage Vr-
IR Emitter Module MountingRound PCB, M3 Holes - Heatsink Mount
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +100°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IR Emitter Module Type
1 Chip IR Module
IR Centroid Wavelength
940nm
Forward Voltage Range
2.7V to 3.5V
Maximum Current per Chip
500mA
IR Emitter Module Mounting
Round PCB, M3 Holes - Heatsink Mount
Operating Temperature Range
-40°C to +100°C
Product Range
OSLON Micro Eye Series
Radiant Intensity (Ie)
495mW/Sr
Radiance Angle
90° (±45°)
Reverse Voltage Vr
-
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022