Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoS-1-K-3.8-G
Order Code4529388
Product RangeS Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoS-1-K-3.8-G
Order Code4529388
Product RangeS Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centreline Spacing1.91mm
Connector Tip StylePyramid
Current Rating3A
Overall Length17.02mm
Spring Force Initial1.5oz
Spring Force Working Travel3.8oz
Product RangeS Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Pyramid
Overall Length
17.02mm
Spring Force Working Travel
3.8oz
SVHC
No SVHC (17-Dec-2014)
Centreline Spacing
1.91mm
Current Rating
3A
Spring Force Initial
1.5oz
Product Range
S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002704