Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No60.254.11
Order Code3703663
Also Known As60-0254-011-000
Your Part Number
Technical Datasheet
459 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč140.813 |
| 10+ | Kč118.195 |
| 100+ | Kč83.174 |
| 250+ | Kč79.040 |
| 500+ | Kč74.662 |
| 1000+ | Kč73.203 |
Price for:Each
Minimum: 1
Multiple: 1
Kč140.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No60.254.11
Order Code3703663
Also Known As60-0254-011-000
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP 923 Bulkhead / Plug and 940 Bulkhead / Plug Circular Plug Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP 923 Bulkhead / Plug and 940 Bulkhead / Plug Circular Plug Connectors
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268