Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč339.750 |
| 5+ | Kč321.267 |
Price for:Each
Minimum: 1
Multiple: 1
Kč339.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERFACE SOLUTIONS
Manufacturer Part NoIS12F
Order Code4265784
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating-
Current Rating-
No. of Phases-
No. of Stages-
Filter Mounting-
Filter Input Terminals-
Filter Output Terminals-
Product Range-
SVHCTo Be Advised
Product Overview
Designed to protect security, fire, CCTV and door access systems from induced ac interference and voltage spikes. The most common cause of false alarms and system malfunctions is EMI (Electromagnetic Interference). To eliminate this problem the filter must be connected across the dc supply and to the control equipment earth. Any induced ac or voltage spikes will then be filtered to earth.
Technical Specifications
Filter Applications
General Purpose
Current Rating
-
No. of Stages
-
Filter Input Terminals
-
Product Range
-
Voltage Rating
-
No. of Phases
-
Filter Mounting
-
Filter Output Terminals
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
