Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO025494
Order Code2449455
Product RangeCFPS-39 Series
Also Known AsLFSPXO025494Cutt
Technical Datasheet
525 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35.614 |
10+ | Kč29.344 |
25+ | Kč28.842 |
50+ | Kč28.090 |
100+ | Kč26.083 |
500+ | Kč24.303 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč35.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO025494
Order Code2449455
Product RangeCFPS-39 Series
Also Known AsLFSPXO025494Cutt
Technical Datasheet
Frequency Nom16MHz
Frequency Stability + / -50ppm
Oscillator Case-
Supply Voltage Nom3.3V
Product RangeCFPS-39 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LFSPXO025494 is a 3.2 x 2.5mm 50ppm Crystal Oscillator with ceramic with a seam sealed metal lid, hermetically sealed. The CFPS-39 series oscillator with logic-1 to pad-1 enables oscillator output, logic-0 to pad-1 disables oscillator output, when disabled the oscillator output goes to the high impedance state. No connection to pad-1 enables oscillator output.
- CMOS output compatibility
- 15pF Maximum output load
- 5ns Rise and fall time
- 45 to 55% Duty cycle
Applications
Clock & Timing, Aerospace, Defence, Military
Technical Specifications
Frequency Nom
16MHz
Oscillator Case
-
Product Range
CFPS-39 Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001