Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč99.568 |
Price for:Each
Minimum: 1
Multiple: 1
Kč99.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIRODA
Manufacturer Part NoT-02
Order Code1296824
Technical Datasheet
Tip / Nozzle Width2mm
Tip / Nozzle StyleScrewdriver
For Use WithSolderpro 50/Kit
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The T-02 is a Conical Soldering Iron Tip for use with SolderPro™ 50/kit.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
Solderpro 50/Kit
SVHC
No SVHC (07-Jul-2017)
Tip / Nozzle Style
Screwdriver
Product Range
-
Technical Docs (1)
Alternatives for T-02
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006