Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRWIN QUICK-GRIP
Manufacturer Part NoT10T
Order Code3377771
Product RangeIrwin Quick-Grip - Locking Pliers
Also Known AsGTIN UPC EAN: 5706915081459
No Longer Manufactured
Product Information
ManufacturerIRWIN QUICK-GRIP
Manufacturer Part NoT10T
Order Code3377771
Product RangeIrwin Quick-Grip - Locking Pliers
Also Known AsGTIN UPC EAN: 5706915081459
Jaw Opening Max29mm
Overall Length125mm
Product RangeIrwin Quick-Grip - Locking Pliers
SVHCTo Be Advised
Product Overview
Irwin Vise-Grip® Fast Release locking pliers have a one-handed, triggerless release, so they’re twice as easy to open as the traditional design. Plus, anti-pinch, non-slip ProTouch™ Grips provide comfort, control, and less hand fatigue.
- Great for securely gripping and torquing multiple surface shapes, including round pipes, square or hex bolts and more
- Perfect for any application that requires maximum torque
- Jaw mechanism provides 3x more gripping power (vs. traditional locking pliers)
- Pivot allows jaw to align on workpiece for maximum grip without slipping or stripping
- Provides comfort, control and less hand fatigue
- High grade alloy steel is heat treated for maximum toughness and durability
- Tightens to draw material closer together for tighter grip. Loosens to provide controlled release
Technical Specifications
Jaw Opening Max
29mm
Product Range
Irwin Quick-Grip - Locking Pliers
Overall Length
125mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172